
ER8-120P-0.8SH | |
|---|---|
DigiKey Part Number | 26-ER8-120P-0.8SHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-120P-0.8SH |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120P-0.8SH Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 120 | Height Above Board 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £21.39640 | £4,279.28 |
| Unit Price without VAT: | £21.39640 |
|---|---|
| Unit Price with VAT: | £25.67568 |

