
EF2A-DH250B-1 | |
|---|---|
DigiKey Part Number | 26-EF2A-DH250B-1-ND |
Manufacturer | |
Manufacturer Product Number | EF2A-DH250B-1 |
Description | TERM BLK 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Busbar 49.6mm |
Datasheet | Datasheet |
EDA/CAD Models | EF2A-DH250B-1 Models |
Category | Current - UL 310 A |
Manufacturer Hirose Electric Co Ltd | Voltage - UL 1 kV |
Series | Wire Gauge or Range - AWG 300MCM (kcmil) |
Packaging Bag | Wire Gauge or Range - mm² 150mm² |
Part Status Active | Housing Color Black |
Type Busbar | Length 4.370" (111.00mm) |
Mounting Type DIN Rail | Height (Max) 3.378" (85.80mm) |
Number of Positions 1 | Material - Insulation Modified Polyphenylene Ether (M-PPE) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 49.6mm | Operating Temperature -25°C ~ 105°C |
Termination Style Push In, Spring |

