


DX10A-20S(50) | |
|---|---|
DigiKey Part Number | H123190-ND |
Manufacturer | |
Manufacturer Product Number | DX10A-20S(50) |
Description | CONN PLUG 20POS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10A-20S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.40000 | £9.40 |
| 10 | £7.99300 | £79.93 |
| 25 | £7.49200 | £187.30 |
| 60 | £7.04317 | £422.59 |
| 120 | £6.70717 | £804.86 |
| 300 | £6.28753 | £1,886.26 |
| 540 | £6.03239 | £3,257.49 |
| 1,020 | £5.76803 | £5,883.39 |
| Unit Price without VAT: | £9.40000 |
|---|---|
| Unit Price with VAT: | £11.28000 |

