
DH-17-CMB(6.6)(01) | |
|---|---|
DigiKey Part Number | DH-17-CMB(6.6)(01)-ND |
Manufacturer | |
Manufacturer Product Number | DH-17-CMB(6.6)(01) |
Description | CABLE CLAMP FOR 6.6MM CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | DH-17-CMB(6.6)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.90280 | £90.28 |
| Unit Price without VAT: | £0.90280 |
|---|---|
| Unit Price with VAT: | £1.08336 |

