


DF9-17P-1V(32) | |
|---|---|
DigiKey Part Number | H10413TR-ND - Tape & Reel (TR) H10413CT-ND - Cut Tape (CT) H10413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-17P-1V(32) |
Description | CONN HDR 17POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-17P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69704 | £697.04 |
| 2,000 | £0.66378 | £1,327.56 |
| 3,000 | £0.64506 | £1,935.18 |
| 5,000 | £0.62224 | £3,111.20 |
| 7,000 | £0.60766 | £4,253.62 |
| 10,000 | £0.59258 | £5,925.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.81400 | £8.14 |
| 25 | £0.76240 | £19.06 |
| 50 | £0.72580 | £36.29 |
| 100 | £0.69110 | £69.11 |
| 250 | £0.64780 | £161.95 |
| 500 | £0.61684 | £308.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.84300 | £8.43 |
| 25 | £0.80920 | £20.23 |
| 50 | £0.79180 | £39.59 |
| 100 | £0.75740 | £75.74 |
| 250 | £0.68852 | £172.13 |
| 500 | £0.61968 | £309.84 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |




