Direct

DF63-1618SCFA | |
|---|---|
DigiKey Part Number | DF63-1618SCFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF63-1618SCFA |
Description | CONN CRIMP SKT 16-18AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
EDA/CAD Models | DF63-1618SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |




