DF62-5S-2.2C(11) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.25780
Datasheet
Image for DF62-5S-2.2C(11) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-5S-2.2C(11)

DigiKey Part Number
DF62-5S-2.2C(11)-ND
Manufacturer
Manufacturer Product Number
DF62-5S-2.2C(11)
Description
CONN SOCKET HSG 5POS 2.20MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes