DF60-8PCA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 90
Unit Price: £1.50000
Datasheet
Image for DF60-8PCA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-8PCA

DigiKey Part Number
DF60-8PCA-ND
Manufacturer
Manufacturer Product Number
DF60-8PCA
Description
CONN BLADE 8AWG CRIMP GOLD
Customer Reference
Detailed Description
Blade Contact Gold 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF60-8PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable