Similar

DF40PB(2.0)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40PB(2.0)-20DS-0.4V(51)-ND |
Manufacturer | |
Manufacturer Product Number | DF40PB(2.0)-20DS-0.4V(51) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts |
Category | Connector Type Receptacle, Center Strip Contacts |
Manufacturer Hirose Electric Co Ltd | Number of Positions 20 |
Series | Mated Stacking Heights 2mm |
Packaging Bag | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C(2.0)-20DS-0.4V(51) | Hirose Electric Co Ltd | 20,878 | H11905CT-ND | £0.64000 | Similar |


