Image for DF40HC(4.0)-60DS-0.4V(58) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(4.0)-60DS-0.4V(58)

DigiKey Part Number
DF40HC(4.0)-60DS-0.4V(58)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40HC(4.0)-60DS-0.4V(58)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(4.0)-60DS-0.4V(58) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.154" (3.90mm)
Number of Positions
60
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.98138£981.38
Manufacturers Standard Package
Unit Price without VAT:£0.98138
Unit Price with VAT:£1.17766