
DF40C-60DP-0.4V(61) | |
|---|---|
DigiKey Part Number | DF40C-60DP-0.4V(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40C-60DP-0.4V(61) |
Description | CONN HDR 60POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | DF40C-60DP-0.4V(61) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.08728 | £5,436.40 |
| Unit Price without VAT: | £1.08728 |
|---|---|
| Unit Price with VAT: | £1.30474 |

