Direct
Parametric Equivalent
Parametric Equivalent

DF40C(2.0)-40DS-0.4V(70) | |
|---|---|
DigiKey Part Number | DF40C(2.0)-40DS-0.4V(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-40DS-0.4V(70) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.077" (1.95mm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C(2.0)-40DS-0.4V(51) | Hirose Electric Co Ltd | 18,271 | H11772CT-ND | £0.89000 | Direct |
| DF40C(2.0)-40DS-0.4V(58) | Hirose Electric Co Ltd | 0 | DF40C(2.0)-40DS-0.4V(58)-ND | £0.64088 | Parametric Equivalent |
| 245804040030829+ | KYOCERA AVX | 0 | 478-245804040030829+CT-ND | £0.38809 | Parametric Equivalent |





