Similar

DF40C-100DP-0.4V(57) | |
|---|---|
DigiKey Part Number | 26-DF40C-100DP-0.4V(57)-ND |
Manufacturer | |
Manufacturer Product Number | DF40C-100DP-0.4V(57) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Base Product Number |


