
DF24BA-40DS-0.9C | |
|---|---|
DigiKey Part Number | DF24BA-40DS-0.9C-ND |
Manufacturer | |
Manufacturer Product Number | DF24BA-40DS-0.9C |
Description | CONN RCPT HSG 40POS 0.90MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.035" (0.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.035" (0.90mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Pull Tab | |
Note | Contacts Sold Separately | |
Base Product Number |

