
DF23E-18DS-0.5V(61) | |
|---|---|
DigiKey Part Number | DF23E-18DS-0.5V(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF23E-18DS-0.5V(61) |
Description | CONN RCPT 18POS SMD GOLD |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23E-18DS-0.5V(61) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Obsolete | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.020" (0.50mm) |


