DF23C-50DP-0.5V(51) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 3,920
Unit Price: £0.87000
Datasheet
Image for DF23C-50DP-0.5V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF23C-50DP-0.5V(51)

DigiKey Part Number
DF23C-50DP-0.5V51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF23C-50DP-0.5V(51)
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes