Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DF22B-4S-7.92C | |
|---|---|
DigiKey Part Number | H123147-ND |
Manufacturer | |
Manufacturer Product Number | DF22B-4S-7.92C |
Description | CONN RCPT HSG 4POS 7.92MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22B-4S-7.92C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |




