DF22AL-2EP-7.92C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 215
Unit Price: £0.39000
Datasheet
Connectors for the Smart House - Hirose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22AL-2EP-7.92C

DigiKey Part Number
DF22AL-2EP-7.92C-ND
Manufacturer
Manufacturer Product Number
DF22AL-2EP-7.92C
Description
CONN PLUG HSG 2POS 7.92MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22AL-2EP-7.92C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes