30 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BA-30DEP-2.5RC

DigiKey Part Number
H3709-ND
Manufacturer
Manufacturer Product Number
DF1BA-30DEP-2.5RC
Description
CONN PLUG HSG 30POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1BA-30DEP-2.5RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp, IDC
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.45200£4.52
25£0.42320£10.58
50£0.40300£20.15
100£0.38370£38.37
300£0.35500£106.50
500£0.34242£171.21
1,000£0.32606£326.06
2,500£0.30564£764.10
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600