
DF1B-18DES-2.5RC | |
|---|---|
DigiKey Part Number | H3758-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18DES-2.5RC |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18DES-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.53600 | £5.36 |
| 25 | £0.50240 | £12.56 |
| 50 | £0.47820 | £23.91 |
| 100 | £0.45530 | £45.53 |
| 300 | £0.42133 | £126.40 |
| 500 | £0.40640 | £203.20 |
| 1,000 | £0.38700 | £387.00 |
| 2,500 | £0.36277 | £906.92 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

















