Similar

DF17(4.0)-40DS-0.5V(51) | |
|---|---|
DigiKey Part Number | H2376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 6mm, 6.5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.177" (4.50mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17(4.0)-40DS-0.5V(57) | Hirose Electric Co Ltd | 5,481 | H11116CT-ND | £2.07000 | Similar |








