Similar

DF17(3.0H)-80DS-0.5V(51) | |
|---|---|
DigiKey Part Number | DF173.0H80DS05V51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17(3.0H)-80DS-0.5V(51) |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.118" (3.00mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17(3.0H)-80DS-0.5V(57) | Hirose Electric Co Ltd | 96 | 26-DF17(3.0H)-80DS-0.5V(57)CT-ND | £1.80000 | Similar |






