
DF17(2.0)-20DP-0.5V(58) | |
|---|---|
DigiKey Part Number | DF17(2.0)-20DP-0.5V(58)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-20DP-0.5V(58) |
Description | CONN HDR 20POS .5MM DUAL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | DF17(2.0)-20DP-0.5V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.81983 | £819.83 |
| Unit Price without VAT: | £0.81983 |
|---|---|
| Unit Price with VAT: | £0.98380 |

