
DF16B(2.0)-20DP-0.5V(86) | |
|---|---|
DigiKey Part Number | DF16B(2.0)-20DP-0.5V(86)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF16B(2.0)-20DP-0.5V(86) |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.061" (1.55mm) | |
Base Product Number |

