Similar

DF15B(6.2)-50DP-0.65V(50) | |
|---|---|
DigiKey Part Number | H1767-ND |
Manufacturer | |
Manufacturer Product Number | DF15B(6.2)-50DP-0.65V(50) |
Description | CONN HDR 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 7mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.244" (6.20mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17A(4.0)-50DP-0.5V(57) | Hirose Electric Co Ltd | 0 | H11152CT-ND | £2.33000 | Similar |


