
DF12NC(3.5)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.5)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.110" (2.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.91700 | £9.17 |
| 25 | £0.85920 | £21.48 |
| 50 | £0.81820 | £40.91 |
| 100 | £0.77900 | £77.90 |
| 250 | £0.73020 | £182.55 |
| 500 | £0.69536 | £347.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.82560 | £825.60 |
| 2,000 | £0.78621 | £1,572.42 |
| 3,000 | £0.76405 | £2,292.15 |
| 5,000 | £0.73703 | £3,685.15 |
| 7,000 | £0.71976 | £5,038.32 |
| 10,000 | £0.70189 | £7,018.90 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

