
DF12(3.0)-32DS-0.5V(80) | |
|---|---|
DigiKey Part Number | H1508-ND |
Manufacturer | |
Manufacturer Product Number | DF12(3.0)-32DS-0.5V(80) |
Description | CONN RCPT 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.020" (0.50mm) |

