


DF11CZ-6DS-2V(22) | |
|---|---|
DigiKey Part Number | H124562TR-ND - Tape & Reel (TR) H124562CT-ND - Cut Tape (CT) H124562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-6DS-2V(22) |
Description | CONN RCPT 6POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-6DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.68646 | £343.23 |
| 1,000 | £0.65370 | £653.70 |
| 1,500 | £0.63526 | £952.89 |
| 2,500 | £0.61278 | £1,531.95 |
| 3,500 | £0.59841 | £2,094.43 |
| 5,000 | £0.58356 | £2,917.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.81400 | £8.14 |
| 25 | £0.76240 | £19.06 |
| 50 | £0.72580 | £36.29 |
| 100 | £0.69110 | £69.11 |
| 250 | £0.64780 | £161.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.78800 | £7.88 |
| 25 | £0.75640 | £18.91 |
| 50 | £0.74020 | £37.01 |
| 100 | £0.70800 | £70.80 |
| 250 | £0.64364 | £160.91 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |


