


DF11CZ-12DS-2V(52) | |
|---|---|
DigiKey Part Number | H125961TR-ND - Tape & Reel (TR) H125961CT-ND - Cut Tape (CT) H125961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-12DS-2V(52) |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-12DS-2V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.22908 | £614.54 |
| 1,000 | £1.17044 | £1,170.44 |
| 1,500 | £1.13744 | £1,706.16 |
| 2,500 | £1.09721 | £2,743.03 |
| 3,500 | £1.07149 | £3,750.22 |
| 5,000 | £1.04490 | £5,224.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.39200 | £13.92 |
| 25 | £1.30440 | £32.61 |
| 50 | £1.24220 | £62.11 |
| 100 | £1.18280 | £118.28 |
| 250 | £1.10872 | £277.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.42500 | £14.25 |
| 25 | £1.36400 | £34.10 |
| 50 | £1.33360 | £66.68 |
| 100 | £1.27300 | £127.30 |
| 250 | £1.15180 | £287.95 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |




