


DF11-30DS-2V(50) | |
|---|---|
DigiKey Part Number | H2847-ND |
Manufacturer | |
Manufacturer Product Number | DF11-30DS-2V(50) |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |






