DF11-12DS-2V(20) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 32,036
Unit Price: £0.68000
Datasheet
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-12DS-2V(20)

DigiKey Part Number
H2043-ND
Manufacturer
Manufacturer Product Number
DF11-12DS-2V(20)
Description
CONN RCPT 12POS 0.079 TIN SMD
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Beige
Insulation Height
0.234" (5.95mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.55mm, 8.2mm
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes