Image for DF1-11S-2.5C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-11S-2.5C

DigiKey Part Number
DF1-11S-2.5C-ND
Manufacturer
Manufacturer Product Number
DF1-11S-2.5C
Description
CONN SOCKET HSG 11POS 2.50MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Socket Brown 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1-11S-2.5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.