30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
CR22A-30D-2.54DS(70)
CR22A-30D-2.54DS(70)

CR22A-30D-2.54DS(70)

DigiKey Part Number
H122588-ND
Manufacturer
Manufacturer Product Number
CR22A-30D-2.54DS(70)
Description
CONN EDGE DUAL FMALE 30POS 0.100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CR22A-30D-2.54DS(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
30
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-30°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.89000£3.89
10£3.30700£33.07
25£3.10000£77.50
60£2.91417£174.85
120£2.77500£333.00
300£2.60127£780.38
540£2.49565£1,347.65
1,020£2.38622£2,433.94
2,520£2.23887£5,641.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.89000
Unit Price with VAT:£4.66800