Image for CD-PC-111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-PC-111

DigiKey Part Number
CD-PC-111-ND
Manufacturer
Manufacturer Product Number
CD-PC-111
Description
MALE CONTACT 20-24 GAGE BULK PKG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact
EDA/CAD Models
CD-PC-111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
-
Contact Form
-
Wire Gauge
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£0.26020£26.02
Manufacturers Standard Package
Unit Price without VAT:£0.26020
Unit Price with VAT:£0.31224