10 Position Card Connector Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1G-10S-1.5H-PEJC2

DigiKey Part Number
CB1G-10S-1.5H-PEJC2-ND
Manufacturer
Manufacturer Product Number
CB1G-10S-1.5H-PEJC2
Description
CONN CARD PUSH-PUSH R/A SMD
Customer Reference
Detailed Description
10 Position Card Connector Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
-
Number of Positions
10
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.152" (3.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.