
BNC-P-1.5CR(40) | |
|---|---|
DigiKey Part Number | H122559-ND |
Manufacturer | |
Manufacturer Product Number | BNC-P-1.5CR(40) |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group 1.5C-2V, 1.5D-2V | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.01000 | £18.01 |
| 10 | £15.31200 | £153.12 |
| 25 | £14.35320 | £358.83 |
| 50 | £13.66820 | £683.41 |
| 100 | £13.01620 | £1,301.62 |
| 250 | £12.20220 | £3,050.55 |
| 500 | £11.62056 | £5,810.28 |
| Unit Price without VAT: | £18.01000 |
|---|---|
| Unit Price with VAT: | £21.61200 |

