
BNC-A-JJ-1(42) | |
|---|---|
DigiKey Part Number | BNC-A-JJ-1(42)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-A-JJ-1(42) |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
EDA/CAD Models | BNC-A-JJ-1(42) Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £16.07900 | £321.58 |
| Unit Price without VAT: | £16.07900 |
|---|---|
| Unit Price with VAT: | £19.29480 |

