BNC(75)-PLR-PC-12G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 317
Unit Price: £7.39000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 300
Unit Price: £7.01000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 140
Unit Price: £8.83000
Datasheet
Hirose BNC75 Series RF Connector | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC(75)-PLR-PC-12G

DigiKey Part Number
BNC(75)-PLR-PC-12G-ND
Manufacturer
Manufacturer Product Number
BNC(75)-PLR-PC-12G
Description
CONN RF COAX RECEPT R/A PNL 75OH
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Syndiotactic Polystyrene (SPS)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes