54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-54DP-0.35V(895)

DigiKey Part Number
H125650TR-ND - Tape & Reel (TR)
H125650CT-ND - Cut Tape (CT)
H125650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-54DP-0.35V(895)
Description
CONN HDR 54POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-54DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
54
Height Above Board
0.025" (0.63mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23PF0.8-54DP-0.35V(51)Hirose Electric Co Ltd9,22726-BM23PF0.8-54DP-0.35V(51)CT-ND£0.89000Similar
In-Stock: 911
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.91027£910.27
2,000£0.86684£1,733.68
3,000£0.84241£2,527.23
5,000£0.81261£4,063.05
7,000£0.79357£5,554.99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.32000£1.32
10£1.07400£10.74
25£0.99040£24.76
50£0.93140£46.57
100£0.87590£87.59
250£0.80752£201.88
500£0.75938£379.69
Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.24900£12.49
25£1.19560£29.89
50£1.16900£58.45
100£1.11590£111.59
250£1.00960£252.40
500£0.92990£464.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400