Similar

BM15FR0.8-22DP-0.35V(51) | |
|---|---|
DigiKey Part Number | BM15FR0.8-22DP-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-22DP-0.35V(51) |
Description | CONN PLUG 22POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-22DP-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 22 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM15FR0.8-22DP-0.35V(53) | Hirose Electric Co Ltd | 1,000 | H125298CT-ND | £0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.49069 | £7,360.35 |
| Unit Price without VAT: | £0.49069 |
|---|---|
| Unit Price with VAT: | £0.58883 |



