Similar
Similar
Similar
Similar
Similar
Similar



BM10NB(0.8)-40DS-0.4V(75) | |
|---|---|
DigiKey Part Number | BM10NB(0.8)-40DS-0.4V(75)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-40DS-0.4V(75) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-40DS-0.4V(75) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 40 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-40DS-0.4V(51) | Hirose Electric Co Ltd | 29,224 | H11828CT-ND | £0.82000 | Similar |
| BM14B(0.8)-40DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-40DS-0.4V(51)-ND | £0.59016 | Similar |
| BM14B(0.8)-40DS-0.4V(53) | Hirose Electric Co Ltd | 934 | H122184CT-ND | £1.17000 | Similar |
| BM20B(0.8)-40DS-0.4V(51) | Hirose Electric Co Ltd | 754 | 26-BM20B(0.8)-40DS-0.4V(51)CT-ND | £1.08000 | Similar |
| BM20B(0.8)-40DS-0.4V(53) | Hirose Electric Co Ltd | 1,822 | H122173CT-ND | £1.22000 | Similar |







