40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Connectors for the Smart House - Hirose

BM10JC-40DP-0.4V(53)

DigiKey Part Number
H124535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM10JC-40DP-0.4V(53)
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10JC-40DP-0.4V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.025" (0.63mm)
Number of Positions
40
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.