AT-300-(0)(40) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: £616.67000
Datasheet
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-300-(0)(40)

DigiKey Part Number
AT-300-(0)(40)-ND
Manufacturer
Manufacturer Product Number
AT-300-(0)(40)
Description
RF ATTENUATOR 0DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
AT-300-(0)(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes