
3530A-24P-CV(57) | |
|---|---|
DigiKey Part Number | 3530A-24P-CV(57)-ND |
Manufacturer | |
Manufacturer Product Number | 3530A-24P-CV(57) |
Description | CONN MULTI-PURP PLUG 24P IDC STR |
Customer Reference | |
Detailed Description | 24 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3530A-24P-CV(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 24 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

