
S6561A | |
|---|---|
DigiKey Part Number | 3720-S6561A-ND |
Manufacturer | |
Manufacturer Product Number | S6561A |
Description | CBL CLIP U-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.230" ~ 0.320" (5.84mm ~ 8.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | 0.230" ~ 0.320" (5.84mm ~ 8.13mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.900" (22.86mm) | |
Width | 0.380" (9.65mm) | |
Height | 1.040" (26.42mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.44800 | £4.48 |
| 25 | £0.42040 | £10.51 |
| 50 | £0.40000 | £20.00 |
| 100 | £0.38090 | £38.09 |
| 250 | £0.35700 | £89.25 |
| 500 | £0.33996 | £169.98 |
| 1,000 | £0.32372 | £323.72 |
| 3,000 | £0.29957 | £898.71 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

