Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6507

DigiKey Part Number
3720-S6507-ND
Manufacturer
Manufacturer Product Number
S6507
Description
CBL CLIP C-TYPE SILVER CLIP ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Split
Opening Size
0.200" ~ 0.330" (5.08mm ~ 8.38mm)
Mounting Type
Edge Mount, Clip On
Material
Stainless Steel (SS)
Color
Silver
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Height
0.390" (9.91mm)
Panel Hole Size
-
Material Thickness
0.025" (0.64mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.060" ~ 0.130" (1.52mm ~ 3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.57600£5.76
25£0.53960£13.49
50£0.51400£25.70
100£0.48940£48.94
250£0.45872£114.68
500£0.43682£218.41
1,000£0.41596£415.96
2,500£0.38992£974.80
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600