Standard, Locking Black 8.59" (218.19mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6426

DigiKey Part Number
3720-S6426-ND
Manufacturer
Manufacturer Product Number
S6426
Description
CBL TIE LOCKING BLK 100LB 2.333'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 8.59" (218.19mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
28"
Bundle Diameter
8.59" (218.19mm)
Width
-
Length - Actual
2.333' (711.20mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
-
Material
Stainless Steel 304
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£1.12820£112.82
Manufacturers Standard Package
Unit Price without VAT:£1.12820
Unit Price with VAT:£1.35384