
9074 | |
|---|---|
DigiKey Part Number | 3720-9074-ND |
Manufacturer | |
Manufacturer Product Number | 9074 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.140" ~ 0.180" (3.56mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.260" (6.60mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.201" (5.11mm) | |
Grip Range | 0.140" ~ 0.180" (3.56mm ~ 4.57mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22500 | £2.25 |
| 25 | £0.21120 | £5.28 |
| 50 | £0.20120 | £10.06 |
| 100 | £0.19150 | £19.15 |
| 250 | £0.17948 | £44.87 |
| 500 | £0.17088 | £85.44 |
| 1,000 | £0.16272 | £162.72 |
| 3,000 | £0.15058 | £451.74 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

