
4561 | |
|---|---|
DigiKey Part Number | 3720-4561-ND |
Manufacturer | |
Manufacturer Product Number | 4561 |
Description | CABLE GRIP 4-6MM 1/8" NPT BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Brass, Nickel Plated 1/8" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | 1/8" NPT | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.910" (23.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.19000 | £9.19 |
| 10 | £7.81200 | £78.12 |
| 25 | £7.32200 | £183.05 |
| 50 | £6.97240 | £348.62 |
| 100 | £6.63970 | £663.97 |
| 250 | £6.22424 | £1,556.06 |
| 500 | £5.92742 | £2,963.71 |
| 1,000 | £5.64486 | £5,644.86 |
| Unit Price without VAT: | £9.19000 |
|---|---|
| Unit Price with VAT: | £11.02800 |


