Snap Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4330

DigiKey Part Number
3720-4330-ND
Manufacturer
Manufacturer Product Number
4330
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.059" ~ 0.236" (1.50mm ~ 5.99mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.430" (10.92mm)
Head Diameter
0.470" (11.94mm)
Head Height
0.150" (3.81mm)
Hole Diameter
0.197" (5.00mm)
Grip Range
0.059" ~ 0.236" (1.50mm ~ 5.99mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.50000£0.50
5£0.41400£2.07
10£0.38600£3.86
25£0.35240£8.81
50£0.33020£16.51
100£0.31040£31.04
250£0.28752£71.88
500£0.27234£136.17
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000